HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 737-337
- Mfr. Part No.:
- 09653626815
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,502.34
(exc. GST)
$1,652.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,502.34 | $15.023 |
*price indicative
- RS Stock No.:
- 737-337
- Mfr. Part No.:
- 09653626815
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and robust construction, it ensures reliable connections in various applications, supporting up to 6.5 A of current.
Features & Benefits
Connector type D ensures compatibility with standard interfaces in the industry
Low-profile design optimises space in Compact installations
Wave soldering termination provides secure and efficient connections
Rated current of 6.5 A supports a wide range of applications
Male connector gender facilitates easy integration into existing systems
D-Sub Shell size 3 accommodates 25 contacts, including a grounding pin
Housing MADE from thermoplastic resin offers durability and resistance to wear
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliance with CECC 75301-802 and RoHS standards guarantees quality and safety
Angled orientation simplifies PCB mounting in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools with the fixing flange and thread M3.
