HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 736-689
- Mfr. Part No.:
- 09561627812
- Brand:
- HARTING
N
Subtotal (1 bag of 100 units)*
$869.51
(exc. GST)
$956.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $869.51 | $8.695 |
*price indicative
- RS Stock No.:
- 736-689
- Mfr. Part No.:
- 09561627812
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 2A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 2A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD MA RA 15P PL3_4-40 Nut is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compliance with industry standards ensure dependable performance in various applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in the automation industry
Rated current of 2 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Angled orientation facilitates space-saving installations on PCBs
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from nickel-plated steel provides corrosion resistance
Noble metal over nickel plating on contacts ensures optimal conductivity
Fixing flange with thread 4-40 UNC simplifies mounting and installation
Operating temperature range of -40 °C to +85 °C supports diverse environmental conditions
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission applications
Applied in high-speed data communication systems for enhanced performance
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
