TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Male
- RS Stock No.:
- 680-002
- Mfr. Part No.:
- 5747022-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 6 units)*
$503.58
(exc. GST)
$553.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $503.58 | $83.93 |
*price indicative
- RS Stock No.:
- 680-002
- Mfr. Part No.:
- 5747022-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 3 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold | |
| Series | Amplimite HDP | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 3 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold | ||
Series Amplimite HDP | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
The TE Connectivity 25-position Shell size 3 plug connector designed for board-to-board connections with a right-angle mount on printed circuit boards. It features a full metal Shell with grounding indents, a black body with brass inserts, and zinc-plated steel mating features. The Shell is tin-plated, and the contacts are brass with gold-plated mating areas (30 μin thickness) over nickel underplating and tin-plated PCB termination areas. The contacts have a square shape with square termination posts measuring 0.63 mm (0.025 in) and a post length of 3.18 mm (0.125 in).
RoHS compliant
UL E28476 standard
Used in signal circuit applications
Meets the UL 94V-0 flammability rating standard
Related links
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Mounting Screw Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Female, with #4-40 UNC Screw
- TE Connectivity Amplimite HDP 50 Way Right Angle Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HDP 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite 25 Way Right Angle Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite AM 25 Way Right Angle Board D-Sub Connector, with Screw Lock Male
