TE Connectivity Amplimite HD-20 37 Way Right Angle Board Plug Assembly, with Screw Lock Male
- RS Stock No.:
- 679-546
- Mfr. Part No.:
- 747843-6
- Brand:
- TE Connectivity
N
Subtotal (1 tray of 52 units)*
$1,845.22
(exc. GST)
$2,029.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,845.22 | $35.485 |
*price indicative
- RS Stock No.:
- 679-546
- Mfr. Part No.:
- 747843-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Number of Contacts | 37 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | 4 | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Plating | Gold | |
| Series | Amplimite HD-20 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Number of Contacts 37 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size 4 | ||
Housing Material Glass Filled Nylon/Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Plating Gold | ||
Series Amplimite HD-20 | ||
Contact Material Brass | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 37 Position D-Shaped Connector designed for high-density board-to-board applications requiring reliable signal integrity. It features a plug-style Interface with a 2.77 mm centerline pitch, optimized for printed circuit board mounting. The Shell size 4 configuration enhances mechanical alignment and ensures secure mating in Compact electronic assemblies.
37 contact positions enable complex signal routing
Shell size 4 offers robust structural support
2.77 mm centerline pitch allows for tight PCB layouts











