TE Connectivity CHAMP .050 36 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female

Subtotal (1 tube of 15 units)*

$530.33

(exc. GST)

$583.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$530.33$35.355

*price indicative

RS Stock No.:
678-913
Mfr. Part No.:
5917334-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

36

Product Type

D-Sub Connector

Current

1A

Orientation

Vertical

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Shaped

Mounting Hardware

Latch Hook

Housing Material

TPE, Zinc

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Contact Plating

Gold

Series

CHAMP .050

Contact Material

Phosphor Bronze

COO (Country of Origin):
JP
The TE Connectivity Receptacle Header Assembly (36 positions) is a high-density, vertical-mount connector designed for cable-to-board applications. It features a 1.27 mm (.050 in) centreline pitch. This connector is Ideal for applications requiring Compact and reliable connections between cables and printed circuit boards.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy