Amphenol Industrial 16-5123 15 Way Straight Cable D-Sub Connector, with Snap locks Male/Female

Subtotal (1 unit)*

$150.27

(exc. GST)

$165.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$150.27

*price indicative

RS Stock No.:
597-491
Mfr. Part No.:
16-512440
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Mount Type

Cable

Connector Gender

Male/Female

Connector Type D

D-Sub

Mounting Hardware

Snap locks

Housing Material

ABS, Nickel

Termination Type

Crimp

Contact Gender

Male/Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

16-5123

Contact Plating

Gold over Nickel

COO (Country of Origin):
CZ
The Amphenol Industrial SnapLock Retrofit is a robust connector solution featuring a hood made of ABS UL 94 for flame resistance. It includes a nickel-plated steel cable strain relief and an ABS UL 94 blanking plug, with Side A configured as male.

Copper alloy crimp contact

Steel shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy