Deltron Connectors DTS 37 Way Right Angle PCB Connector Accessory
- RS Stock No.:
- 563-994
- Mfr. Part No.:
- DTS37PYC/2M47UNB5
- Brand:
- Deltron Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.90
(exc. GST)
$33.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.90 |
| 10 + | $28.43 |
*price indicative
- RS Stock No.:
- 563-994
- Mfr. Part No.:
- DTS37PYC/2M47UNB5
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | Connector Accessory | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type Connector Accessory | ||
Number of Contacts 37 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTS | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors DTS 37 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 37 Way Straight PCB Connector Accessory
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 25 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 15 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 9 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
