ITT Cannon Speedy D 37 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 437-386
- Mfr. Part No.:
- 115153-0071
- Brand:
- ITT Cannon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 437-386
- Mfr. Part No.:
- 115153-0071
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Series | Speedy D | |
| Number of Contacts | 37 | |
| Orientation | Right Angle | |
| Pitch | 1.27 mm | |
| Mount Type | Cable | |
| Product Type | D-Sub Connector | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 1.5 A | |
| Housing Material | Steel | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | IDC | |
| Voltage | 780 V | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Series Speedy D | ||
Number of Contacts 37 | ||
Orientation Right Angle | ||
Pitch 1.27 mm | ||
Mount Type Cable | ||
Product Type D-Sub Connector | ||
Connector Gender Female | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 1.5 A | ||
Housing Material Steel | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type IDC | ||
Voltage 780 V | ||
- COO (Country of Origin):
- PL
Sub-Miniature D-Type IDC Connectors
These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly.
No cable stripping, soldering or expensive tooling is required
Fully compatible with conventional D connectors and accepts all standard locking systems
Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch
Can be daisy chained if required
Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69
Related links
- ITT Cannon Speedy D 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon Speedy D 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon Speedy D 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Male
- ITT Cannon MDM 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon Circular Connector Panel Mount Socket IP67, Trident Neptune
- ITT Cannon Circular Connector Panel Mount Socket IP67, Trident Neptune Metal
- ITT Cannon ORIGINAL D 37 Way Right Angle 2.8 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 37 Way Right Angle 2.8 mm Pitch Through Hole D-Sub Connector, with Plastic Bracket with 120 in
