RS PRO 37 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 199-160
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$37.82
(exc. GST)
$41.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | $37.82 |
| 10 + | $34.78 |
*price indicative
- RS Stock No.:
- 199-160
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 750V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 V-0, MFR Declaration of Conformity, IP 40 | |
| Contact Plating | Gold | |
| Series | RS PRO | |
| Contact Material | Copper Alloy | |
| Contact Size | 20 AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 750V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL94 V-0, MFR Declaration of Conformity, IP 40 | ||
Contact Plating Gold | ||
Series RS PRO | ||
Contact Material Copper Alloy | ||
Contact Size 20 AWG | ||
- COO (Country of Origin):
- IN
RS PRO D-Sub Connectors
Introducing the range of RS PRO D-Sub Connectors, the Ideal solution for delivering exceptional performance and reliability for a wide range of industrial and commercial applications. These connectors are designed to offer high-performance in demanding environments and meet the requirements of modern I/O interconnections to provide seamless and efficient data transfer and optimal signal transmission.
Features and Benefits:
The RS PRO D-Sub Connectors are the perfect choice for high-quality, reliable and efficient I/O interconnections in a range of demanding industrial and commercial applications thanks to the stamped contacts
Designed to offer superior performance, alongside reliable and efficient data transmission, these connectors meet stringent performance standards and ensure consistent connectivity, making them suitable for use in a wide range of environments
Each connector is compatible with RS232 standard, making it easy to integrate with new or existing systems, as well as terminations to ensure easy and secure wire connections
Made from bright tin plated steel, the D-Sub Shell offers excellent durability and protection against a wide range of environmental factors found in commercial and industrial environments, while the EMI and RFI grounding indents provide optimal shielding against electromagnetic and radio frequency interference
For enhanced safety, the connector features a high-quality insulator that follows UL 94V-0 standards for flame resistance
Installation is easy thanks to the pre-drilled flanges with 3.05 mm diameter holes that offer secure and easy panel mounting
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
- RS Stock No. 2018036
- Mfr. Part No. XM3C-3722-501
Each
$16.42
- RS Stock No. 2018035
- Mfr. Part No. XM3C-3722-112
Each
$19.98
- RS Stock No. 2018033
- Mfr. Part No. XM3C-3722
Each
$27.84
Related links
- RS PRO RS Pro D-Subminiature connector 37 Way Right Angle Through Hole D-Sub Connector Male
- RS PRO RS Pro D-Subminiature connector 37 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO RS Pro D-Subminiature connector 37 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS PRO RS Pro D-Subminiature connector 15 Way Right Angle Through Hole D-Sub Connector Male
- RS PRO RS Pro D-Subminiature connector 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Female
- RS PRO RS Pro D-Subminiature connector 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector Female
- RS PRO RS Pro D-Subminiature connector 9 Way Right Angle Panel Mount D-Sub Connector, with Panel Male
- RS PRO RS Pro D-Subminiature connector 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Cable Male












