Provertha, 104 Series Conversion Pin Set For Use With Rail D-Sub Backshells
- RS Stock No.:
- 729-9774
- Mfr. Part No.:
- 104M3T002
- Brand:
- Provertha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 729-9774
- Mfr. Part No.:
- 104M3T002
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Conversion Pin Set | |
| For Use With | Rail D-Sub Backshells | |
| Series | 104 | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Conversion Pin Set | ||
For Use With Rail D-Sub Backshells | ||
Series 104 | ||
- COO (Country of Origin):
- HU
Quick Lock D-Sub Variation A Conversion Set - Provertha
These Provertha Variation A Conversion Pin Sets allow their Quick Lock hoods to be used with combilock (thread on the outside) connectors.,Stock number 729-9777 has a stop for 6 mm.
Provertha D Type Connectors
Related links
- Provertha, 104 Series Conversion Pin Set For Use With Rail D-Sub Backshells
- Provertha, 103 Series Conversion Pin Set For Use With Rail D-Sub Backshells
- Provertha, InduCom Series Conversion Pin Set For Use With Rail D-Sub Backshells
- Provertha, 114 TF Series Conversion Set For Use With Rail D-Sub Backshells
- Provertha, 113 TF Series Conversion Set For Use With Rail D-Sub Backshells
- Provertha, InduCom Series Conversion Set For Use With Rail D-Sub Backshells
- Provertha 104 Series ABS Straight D-Sub Backshell, 25 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 37 Way
