TE Connectivity, HDF Series Blanking Plate For Use With 25 Way D-Sub Connector

This image is representative of the product range

Subtotal (1 unit)*

$1.56

(exc. GST)

$1.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.56

*price indicative

RS Stock No.:
409-3416
Distrelec Article No.:
303-24-566
Mfr. Part No.:
747275-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Accessory

Accessory Type

Blanking Plate

For Use With

25 Way D-Sub Connector

Series

HDF

Number of Contacts

25

Material

TPE

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
US

AMPLIMITE Series HDF-20 IDC D-Sub Connector Strain Relief


AMPLIMITE strain relief or cable stabalizer for use with the HDF-20 series d-sub connectors for flat ribbon cable. These HDF-20 strain reliefs are made from black thermoplastic with a 90° cable exit.

D Type & Accessories - TE Connectivity


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy