RS PRO Blanking Plate For Use With 9 and 25 Way D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$15.16

(exc. GST)

$16.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 960 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20$3.032$15.16
25 +$2.494$12.47

*price indicative

RS Stock No.:
287-9577
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Blanking Plate

Product Type

D-Sub Connector Accessory

For Use With

9 and 25 Way D-Sub Connector

Series

RS PRO

Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Expansion Slot Plates and Connectivity


PC expansion slot covers which are offered either blank or pre punched to accept D connectors. Internal cable assemblies to connect between the blanking plates and the mother board of the PC are also available. Board connection is via IDC connectors (0.1 inch pitch). The lead is 300mm in length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy