- RS Stock No.:
- 207-5830
- Mfr. Part No.:
- F1042-5P / 1727040091
- Brand:
- FCT from Molex
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 200)
$1.342
(exc. GST)
$1.476
(inc. GST)
Units | Per unit | Per Pack* |
200 - 200 | $1.342 | $268.40 |
400 - 600 | $1.309 | $261.80 |
800 + | $1.289 | $257.80 |
*price indicative |
- RS Stock No.:
- 207-5830
- Mfr. Part No.:
- F1042-5P / 1727040091
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The FCT dust cap for size of 5 male D-sub connector. It is made up of the Polyethylene material and red in colour.
IP rating IP50
Halogen free
RoHS compliant
Halogen free
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | Size 5 Male D-sub |
Series | 172704 |