Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$5.85

(exc. GST)

$6.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5.85$2.925

*price indicative

RS Stock No.:
906-152
Mfr. Part No.:
1731121925
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Accessory

Accessory Type

Latch Screw

For Use With

FCT EasyLock Latch Screw

Series

173112

Gender

Male

Material

Stainless Steel

Colour

White

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molex Easylock Latch Screw provides a secure fastening method for high-vibration hardware enclosures. This specialized mechanical hardware component prevents accidental loosening and ensures structural alignment during assembly.

Manufactured from Durable stainless steel

Features a precision length of 8.30mm

Integrated flange stop ensures reliable positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy