Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 box of 20 units)*

$95.07

(exc. GST)

$104.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$95.07$4.754-
5 +$87.47$4.3747%

*price indicative

RS Stock No.:
906-134
Mfr. Part No.:
1731121918
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Latch Screw

Product Type

Connector Accessory

For Use With

FCT EasyLock Latch Screw

Series

173112

Gender

Male

Material

Stainless Steel

Colour

White

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molex latch screw offers a reliable fastening solution specifically designed for M3 threaded applications, ensuring durability with its stainless steel construction for varied environments.

Constructed from robust stainless steel for optimal strength and longevity

Magnetic design enhances ease of handling during installation and use

Standard M3 thread type ensures compatibility with common fastening applications

Bagged packaging provides convenient storage and access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy