TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- RS Stock No.:
- 677-690
- Mfr. Part No.:
- 552731-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-690
- Mfr. Part No.:
- 552731-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cover | |
| Accessory Type | Strain Relief Cover | |
| For Use With | CHAMP Docking Connectors | |
| Series | Champ | |
| Number of Contacts | 50 | |
| Material | Polyphenylene Oxide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cover | ||
Accessory Type Strain Relief Cover | ||
For Use With CHAMP Docking Connectors | ||
Series Champ | ||
Number of Contacts 50 | ||
Material Polyphenylene Oxide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Strain Relief Cover provides added mechanical support and strain relief. It helps prevent cable damage by reducing tension and stress on the connections, ensuring reliable performance and durability in industrial and commercial applications.
Strain relief cover
50 positions
Compatible with CHAMP docking connectors
Related links
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors
- TE Connectivity Ferrule for use with CHAMP Docking Connectors
- TE Connectivity CHAMP System 5 Series Straight D-Sub Backshell, 50 Way Strain Relief
- TE Connectivity, Champ Series Plug Assembly For Use With Ribbon Cable
