FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$35.41

(exc. GST)

$38.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$35.41$3.541-
5 - 9$32.62$3.2627%
10 +$28.73$2.87318%

*price indicative

RS Stock No.:
330-199
Distrelec Article No.:
304-65-414
Mfr. Part No.:
F1042-3SK / 1731120110
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Accessory Type

Dust Cap

Product Type

D-Sub Cap

For Use With

D-Sub Connectors

Series

FCT

Standards/Approvals

No

COO (Country of Origin):
CZ
The FCT from Molex Metal Dust Cap, Female D-Sub is designed to protect D-Sub connectors from dust and environmental contaminants. It complies with Eu RoHS, REACH SVHC, and Low-Halogen standards, ensuring reduced environmental impact while maintaining performance and safety. This dust cap helps to extend the lifespan of connectors by preventing dirt and moisture buildup, ideal for various industrial and electronic applications.

Compact design for easy and secure attachment to connectors

Meets international environmental regulations with low halogen and RoHS compliance

Easy installation and removal providing convenient protection for unused connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy