HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 923-1900
- Mfr. Part No.:
- 09670090434
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $2.76
View bulk pricing optionsSubtotal (1 box of 10 units)*
$78.65
(exc. GST)
$86.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $7.865 | $78.65 | - |
| 20 - 30 | $7.727 | $77.27 | $2.76 |
| 40 + | $7.585 | $75.85 | $11.20 |
*price indicative
- RS Stock No.:
- 923-1900
- Mfr. Part No.:
- 09670090434
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Right Angle | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Right Angle | ||
Colour Black | ||
Strain Relief Yes | ||
Series D-Sub | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Top and side entry hood
With one long knurled screw 4-40 UNC
Metal cable clamp
Screws and staggered grommet
Metallized thermoplastic or thermoplastic available
Standards
IEC 60 807
Related links
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 25 Way Strain Relief
- ITT Cannon DL Series Thermoplastic Right Angle D-Sub Backshell, 156 Way Strain Relief
- Amphenol Communications Solutions Thermoplastic Right Angle D Sub Backshell Strain Relief
- HARTING D-Sub Series Polymer Right Angle D-Sub Backshell, 9 Way Strain Relief
