HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $3.98

View bulk pricing options

Subtotal (1 box of 10 units)*

$113.81

(exc. GST)

$125.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 270 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10$11.381$113.81-
20 - 30$11.182$111.82$3.98
40 +$10.977$109.77$16.16

*price indicative

RS Stock No.:
923-0468
Mfr. Part No.:
0967037042401
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Backshell

Number of Contacts

37

D-Sub Shell Size

C

Housing Material

Thermoplastic

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

D-Sub

IP Rating

IP67

Standards/Approvals

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy