HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 923-0455
- Mfr. Part No.:
- 0967009042401
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$96.22
(exc. GST)
$105.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
- Plus 290 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $9.622 | $96.22 |
| 20 - 30 | $9.38 | $93.80 |
| 40 + | $9.237 | $92.37 |
*price indicative
- RS Stock No.:
- 923-0455
- Mfr. Part No.:
- 0967009042401
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub | ||
Standards/Approvals No | ||
Harting D-Sub Series D-Sub Backshell, 9 Contacts, Black - 967009042401
This D-sub backshell provides a protective housing for 9-contact D-sub connectors in demanding environments. It offers environmental sealing and cable retention for straight-mounted D-sub assemblies, constructed from a thermoplastic material and finished in black to suit industrial installation requirements.
Features & Benefits
• IP67 rating ensures dust-tight and temporary immersion protection
• Thermoplastic construction reduces weight while maintaining durability
• E-size Shell accommodates standard E-frame D-sub connectors
• Integral strain relief secures cable entry and prevents conductor stress
• Straight orientation simplifies inline cable routing and panel exits
• Designed for 9 contacts to match common signal configurations
• Thermoplastic construction reduces weight while maintaining durability
• E-size Shell accommodates standard E-frame D-sub connectors
• Integral strain relief secures cable entry and prevents conductor stress
• Straight orientation simplifies inline cable routing and panel exits
• Designed for 9 contacts to match common signal configurations
**Applications**
• Suitable for harsh-environment sensor and actuator connections
• Ideal for control cabinet external cable terminations
• Used with 9-pin serial interfaces in automation equipment
• Can be used for field-serviceable instrumentation links
• Used for signal shielding transitions in mechanical assemblies
• Ideal for control cabinet external cable terminations
• Used with 9-pin serial interfaces in automation equipment
• Can be used for field-serviceable instrumentation links
• Used for signal shielding transitions in mechanical assemblies
How does it cope with moisture ingress in outdoor installations?
The enclosure meets IP67 criteria, providing protection against dust ingress and temporary immersion in water when correctly mated to the corresponding connector.
What mechanical support does it provide to cable assemblies?
It incorporates a strain relief feature that clamps the cable to reduce load transfer to soldered or crimped contacts and to limit bending at the exit point.
Which connector orientation is accommodated by the design?
The unit is configured for straight-line cable exit, enabling inline routing directly away from the connector face.
What material characteristics affect thermal and chemical resilience?
The housing is MADE from a thermoplastic compound, offering a balance of dimensional stability and resistance to common industrial contaminants.
How many electrical contacts does it support and why is that useful?
It is intended for nine-contact arrangements, matching common 9-pin signal and serial connector layouts used across automation equipment.
Related links
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
