MH Connectors MHDPPK-T/M Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 821-2781
- Distrelec Article No.:
- 110-65-540
- Mfr. Part No.:
- MHDPPK-M-25-K
- Brand:
- MH Connectors
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $6.77 | - |
| 50 - 99 | $6.66 | 1% |
| 100 - 249 | $6.40 | 5% |
| 250 - 499 | $6.26 | 7% |
| 500 + | $6.13 | 9% |
*price indicative
- RS Stock No.:
- 821-2781
- Distrelec Article No.:
- 110-65-540
- Mfr. Part No.:
- MHDPPK-M-25-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHDPPK-T/M | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHDPPK-T/M | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MH Connectors Metalized Plastic Hoods, MHDPPK-M Series
A range of Metalized Plastic Hoods from the MH Connectors MHDPPK-M Series. These Top Entry Metalized Hoods are suitable for any common Sub-D connector. The design of these Metalized Plastic Hoods uses a Quick-Snap locking system which is Re-openable. The ABS shell material used for these Metalized Plastic Hoods is UL 94V-0 rated with Nickel over Copper plating and is recyclable. Two ABS grommet inserts are supplied to suit various cable diameters up to a maximum of 11.5 mm.
Quick-Snap Locking system
Jackscrews are UNC 4-40, zinc plated steel with plastic knob
Cable Clamp Screws are zinc plated steel
Operating Temperature Range -55 °C to +110 °C
Related links
- MH Connectors MHDPPK-T/M Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDPPK-T/M Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDPPK-T/M Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTPPK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDSSK-T/M Series ABS Angled 25 Way Strain Relief
- MH Connectors MHDTPK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
