FCT from Molex FKC Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 812-6264
- Distrelec Article No.:
- 302-90-286
- Mfr. Part No.:
- FKC3AE / 1727040117
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $15.50
View bulk pricing optionsSubtotal (1 unit)*
$18.63
(exc. GST)
$20.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $18.63 | - |
| 25 - 99 | $18.01 | $15.50 |
| 100 - 499 | $17.17 | $146.00 |
| 500 + | $16.81 | $910.00 |
*price indicative
- RS Stock No.:
- 812-6264
- Distrelec Article No.:
- 302-90-286
- Mfr. Part No.:
- FKC3AE / 1727040117
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FKC | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FKC | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3
FCT- D-Sub Connectors
Related links
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FPHGR Series ABS Angled 25 Way Strain Relief
- MH Connectors MHD45PK Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 25 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
