TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 765-0138
- Mfr. Part No.:
- 3-2198618-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $5.25
View bulk pricing optionsSubtotal (1 unit)*
$19.26
(exc. GST)
$21.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 52 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.26 | - |
| 25 - 49 | $19.05 | $5.25 |
| 50 + | $18.64 | $31.00 |
*price indicative
- RS Stock No.:
- 765-0138
- Mfr. Part No.:
- 3-2198618-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | C | |
| Housing Material | ABS | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | ADK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size C | ||
Housing Material ABS | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series ADK | ||
Standards/Approvals No | ||
TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells
ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are made from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.
Part numbers x-2198617-x have a 180 ° cable exit
Part numbers x-2198618-x have a 45 ° cable exit
Related links
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series ABS 45° D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
