TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 15 Way Strain Relief

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-0129
Mfr. Part No.:
1-2198618-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

ADK

Housing Material

ABS

Orientation

Right Angle

Product Type

D-Sub Backshell

Number of Contacts

15

Strain Relief

Yes

Colour

Silver

D-Sub Shell Size

A

TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells


ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are MADE from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.

Part numbers x-2198617-x have a 180 ° cable exit

Part numbers x-2198618-x have a 45 ° cable exit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy