Provertha 104 Series ABS Straight D-Sub Backshell, 9 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
729-9682
Mfr. Part No.:
104090B001
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

9

Product Type

D-Sub Backshell

D-Sub Shell Size

E

Housing Material

ABS

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Series

104

Standards/Approvals

No

COO (Country of Origin):
HU

Quick Lock D-Sub Plastic Hoods - Provertha


The Provertha Quick Lock range of D-Sub plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy