TE Connectivity AMPRIMITR .50III Series Zinc Straight D-Sub Backshell, 26 Way
- RS Stock No.:
- 680-9434
- Mfr. Part No.:
- 749608-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.84
(exc. GST)
$26.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 122 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 37 | $23.84 |
| 38 - 74 | $23.64 |
| 75 + | $23.16 |
*price indicative
- RS Stock No.:
- 680-9434
- Mfr. Part No.:
- 749608-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 26 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | AMPRIMITR .50III | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 26 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series AMPRIMITR .50III | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
AMPLIMITE .050 Series III Shielded Backshell Kits with Spring Latches for SCSI D-sub Connectors
AMPLIMITE .050 series III shielded SCSI (50 and 68 way) d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel spring latches, stainless steel 2-56 screws and 1 x tin over nickel plated strain relief staple. These AMPLIMITE .050 series III d-sub backshell kits are available in 2 straight exit styles and one angled exit style and accept a variety of cable diameters. (Please refer to table and datasheet on our website for details).
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPRIMITR .50III Series Zinc Straight D-Sub Backshell, 26 Way
- TE Connectivity AMPRIMITR .50III Series Zinc Angled D-Sub Backshell, 26 Way
- TE Connectivity AMPRIMITR .50III Series Zinc Angled D-Sub Backshell, 80 Way
- 3M 103 Series Zinc Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Polymer Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Aluminium Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 26 Way Strain Relief
