ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 674-2107
- Mfr. Part No.:
- AGP 15 G-ME
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.88
(exc. GST)
$10.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.976 | $9.88 | - |
| 125 - 370 | $1.952 | $9.76 | $3.00 |
| 375 - 995 | $1.888 | $9.44 | $33.00 |
| 1000 - 1995 | $1.834 | $9.17 | $142.00 |
| 2000 + | $1.796 | $8.98 | $360.00 |
*price indicative
- RS Stock No.:
- 674-2107
- Mfr. Part No.:
- AGP 15 G-ME
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | Polycarbonate | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | AGP | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material Polycarbonate | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series AGP | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
D-Sub Cover, Straight Cable Exit
Assmann
Related links
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW A-FT Series Polycarbonate Straight D-Sub Backshell, 9 Way Strain Relief
