JAE ABS Straight D-Sub Backshell, 9 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.41

(exc. GST)

$13.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$12.41
25 +$12.02

*price indicative

RS Stock No.:
626-8189
Mfr. Part No.:
DE-C8-J9-F1-1R
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

ABS

D-Sub Shell Size

E

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy