Hirose SUMICON 1600 Series ABS Straight D-Sub Backshell, 28 Way
- RS Stock No.:
- 608-0715
- Mfr. Part No.:
- P-1628A-C(50)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$14.63
(exc. GST)
$16.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.63 | - |
| 25 - 74 | $14.49 | $3.50 |
| 75 + | $13.96 | $50.25 |
*price indicative
- RS Stock No.:
- 608-0715
- Mfr. Part No.:
- P-1628A-C(50)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 28 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | SUMICON 1600 | |
| Housing Plating | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 28 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series SUMICON 1600 | ||
Housing Plating Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Hirose SUMICON 1600 Series ABS Straight D-Sub Backshell, 60 Way
- Hirose SUMICON 1600 Series ABS Straight D-Sub Backshell, 34 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 25 Way
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-5
- Hirose CTH Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 15 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 25 Way
