3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 14 Way Strain Relief
- RS Stock No.:
- 299-4604
- Distrelec Article No.:
- 144-15-709
- Mfr. Part No.:
- 10314-52F0-008
- Brand:
- 3M
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$11.36
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 14 left, ready to ship
- Plus 288 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.36 | - |
| 50 - 99 | $10.79 | 5% |
| 100 - 249 | $10.25 | 9% |
| 250 - 1249 | $9.74 | 14% |
| 1250 + | $9.25 | 18% |
*price indicative
- RS Stock No.:
- 299-4604
- Distrelec Article No.:
- 144-15-709
- Mfr. Part No.:
- 10314-52F0-008
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 14 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | D | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 103 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 14 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size D | ||
Housing Material Polybutylene Terephthalate | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series 103 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
3M D-Sub Backshell, Straight Body, 14 Way- 103 Series - 10314-52F0-008
This 3M D-sub backshell is a functional and practical way to protect connectors. It helps with the optimal functioning of equipment by shielding connections from electromagnetic interference (EMI) or preventing such interference from disrupting the performance of other components in a system. The item houses D-sub connectors with round ribbon cables and lets you make connections within and between different applications. Use it to protect your wires against mechanical and environmental impacts like vibrations, and ensure uninterrupted power and signal transfers.
• Finger-release latch for easy insertion or extraction of cables• Polybutylene terephthalate (PBT) housing material is heat-resistant, containing internal electrical faults and preventing fire • RoHS (Restriction of Hazardous Substances) compliant to indicate hazardous substances are minimal or absent
Applications
• Factory automation• Assembly lines• Connections in server rooms
Why is it important to prevent electromagnetic or radio-frequency interference?
Electromagnetic and radio-frequency interference can damage any electronic device. A backshell protects a connector from these interferences or prevents connections, if they generate these interferences, from damaging other components in an application.
3M Plastic Backshells
From 3M, this range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction Shell features a two-piece glass reinforced Backshell with Ground Strap and a metal Strain Relief Clamp
Features and Benefits
• Straight exit for round cables
• Compatible with 101XX-3000PE Plug
• Metal strain relief clamp provides grounding for cable shield
Options
• 103xx-52F0-xxx = Quick Release Latching Mechanism
• 103xx-52A0-xxx = Jack Screw
Applications
This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Related links
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 20 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 36 Way Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 14 Way Strain Relief
- 3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 14 Way Strain Relief
- 3M 103 Series Polymer Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 103 Series Polymer Straight D-Sub Backshell, 26 Way Strain Relief