TE Connectivity Angled D Sub Backshell, 9 Way
- RS Stock No.:
- 189-5998
- Mfr. Part No.:
- 5-885000-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
$1,065.00
(exc. GST)
$1,172.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $10.65 | $1,065.00 |
| 200 - 900 | $10.384 | $1,038.40 |
| 1000 + | $9.346 | $934.60 |
*price indicative
- RS Stock No.:
- 189-5998
- Mfr. Part No.:
- 5-885000-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Body Orientation | Angled | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Body Orientation Angled | ||
Colour Black | ||
RoHS Status: Exempt
TE Connectivity Plastic Backshell for D-Subminiature Connector
Thermoplastic backshell for use with D-subminiature connectors. These backshells have a clam type shell with a 180° cable exit angle and accept a cable insulation diameter range of 3.00 to 11mm. Each d-subminiature backshell consists of the following components:
2 x polyamide jack screw knobs
2 x zinc plated carbon steel jackscrews with a 4-40 thread size
1 x polyamide cable clamp base
1 x zinc plated carbon steel cable clamp
2 x zinc plated carbon steel fixing screws
1 x polyamide backshell body
2 x polyamide jack screw knobs
2 x zinc plated carbon steel jackscrews with a 4-40 thread size
1 x polyamide cable clamp base
1 x zinc plated carbon steel cable clamp
2 x zinc plated carbon steel fixing screws
1 x polyamide backshell body
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity 885000 Series Nylon D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D Sub Backshell, 9 Way
- TE Connectivity Polymer Angled D Sub Backshell, 9 Way
- TE Connectivity Amplimite HD-20 Series Gadolinium Zinc Angled D Sub Backshell, 9 Way
- TE Connectivity Amplimite HD-20 Series Steel Angled D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D Sub Backshell, 37 Way
- TE Connectivity ADK Series Zinc Angled D Sub Backshell Strain Relief
- TE Connectivity Zinc Angled D Sub Backshell 62 Way
