Hirose CTH Series ABS Straight D-Sub Backshell, 9 Way

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.16

(exc. GST)

$26.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$24.16-
5 - 9$23.532%
10 +$23.174%

*price indicative

RS Stock No.:
184-6514
Mfr. Part No.:
HDE-CTH1(10)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Series

CTH

Housing Plating

Metallised

Standards/Approvals

RoHS

COO (Country of Origin):
JP
Plastic D-subminiature shells offer the highest quality of mechanical design and appearance.(Accessories)

Standard screw type locking mechanism provides a strong and secure lock.

ABS resin molding material offers light weight, sturdy construction.

Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.

Two types of locking devices are available, rectangular and hexagonal

Can easily incorporate solderling (HD) and crimping.

The HIROSE "CTH" plug cases are made of plated plastic for achieve high shielding effectiveness. 9, 15, 25 and 37-contact models are available. Suitable for protecting the interfaces between units from electro magnetic interference.

Standard screw type locking mechanism provides a strong and secure lock.

Plated ABS resin enable shell to be lightweight and strong with excellent shielding characteristics

Enhanced shielding effectiveness by clamping the cable shielding part with two types of clamps sandwiched between the plug cases.

The clamp has a screw to ground the drain wire. Can easily in corporate soldering (HD), ribbon cable type (FD) and crimping (CD).

Applications

Computers, peripherals and terminals, control equipment, and measuring instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy