JAE D-Sub Series Straight D-Sub Backshell

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.82

(exc. GST)

$46.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.82
5 +$37.63

*price indicative

RS Stock No.:
175-6392
Mfr. Part No.:
DB-C4-J11
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

D-Sub Backshell

D-Sub Shell Size

B

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Series

D-Sub

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
JP
Compact, rectangular connector

Supports various connections

D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.

Anti-reverse insertion structure

Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.

5 types of shell sizes

Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.

Combination of pin type and socket type

Various accessories

Various accessories including cable clamp and stationary parts for mating can be shared for use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy