Amphenol Communications Solutions 8630CH Series TPE Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 173-8682
- Mfr. Part No.:
- 8630CH15UNCLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$69.35
(exc. GST)
$76.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 28 January 2027
- Plus 400 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $1.387 | $69.35 | - |
| 100 - 150 | $1.352 | $67.60 | $3.50 |
| 200 + | $1.331 | $66.55 | $11.20 |
*price indicative
- RS Stock No.:
- 173-8682
- Mfr. Part No.:
- 8630CH15UNCLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | TPE | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | 8630CH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material TPE | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Series 8630CH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
FCI D-Subminiature Plastic Hood with Straight Exit
Plastic hoods for use with d-type subminiature connectors. These grey cable mount plastic hoods are made from thermoplastic and have a straight cable exit. The jack screw threads for these plastic hoods are available with an M3 thread (part numbers suffixed with 'M3LF') or a UNC 4.40 thread (part numbers suffixed with 'UNCLF'
Related links
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 15 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 37 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 9 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 25 Way
- Amphenol Communications Solutions CLF Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
