TE Connectivity ADK Series ABS, ABS Straight, Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 164-8882
- Distrelec Article No.:
- 304-63-394
- Mfr. Part No.:
- 2198617-9
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8882
- Distrelec Article No.:
- 304-63-394
- Mfr. Part No.:
- 2198617-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ADK | |
| Housing Material | ABS, ABS | |
| Orientation | Straight, Straight | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Strain Relief | Yes | |
| Colour | Silver, Silver | |
| Connector Type D | D-Sub Backshell | |
| Distrelec Product Id | 304-63-394 | |
| D-Sub Shell Size | E | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ADK | ||
Housing Material ABS, ABS | ||
Orientation Straight, Straight | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Strain Relief Yes | ||
Colour Silver, Silver | ||
Connector Type D D-Sub Backshell | ||
Distrelec Product Id 304-63-394 | ||
D-Sub Shell Size E | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells
ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are MADE from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.
Part numbers x-2198617-x have a 180 ° cable exit
Part numbers x-2198618-x have a 45 ° cable exit
Related links
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series ABS 45° D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 37 Way Strain Relief
