TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 25 Way
- RS Stock No.:
- 135-5035
- Mfr. Part No.:
- 1534809-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $7.22
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$143.78
(exc. GST)
$158.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,290 unit(s) ready to ship from another location
- Plus 660 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | $14.378 | $143.78 | - |
| 20 - 30 | $14.017 | $140.17 | $7.22 |
| 40 + | $13.804 | $138.04 | $22.96 |
*price indicative
- RS Stock No.:
- 135-5035
- Mfr. Part No.:
- 1534809-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Gadolinium Zinc Alloy | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | AMPLIMITE HD-20 | |
| Housing Plating | Metallised | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Gadolinium Zinc Alloy | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series AMPLIMITE HD-20 | ||
Housing Plating Metallised | ||
Standards/Approvals RoHS | ||
Dual Entry Diecast Backshells
High quality diecast backshells with dual cable entry
Ideal for 'daisy-chaining' connection within -eg.- industrial BUS systems applications
Provided with a blanking plate to maintain screening integrity at the end of a cable run
Available in 9,15, 25, 37-way
For cable diameters of 4.8 to 11mm - except 9-way - 4.8 to 9mm
Note
The backshell fastening screws are thread forming screws - backshell screw holes manufactured unthreaded
Related links
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Right Angle 25 Way
- TE Connectivity AMPLIMITE HD-20 Series Steel Angled D-Sub Backshell, 9 Way
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Alloy Straight D-Sub Backshell, 25 Way
