ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 25$4.902$122.55
50 - 75$4.78$119.50
100 +$4.706$117.65

*price indicative

RS Stock No.:
113-5978
Mfr. Part No.:
AGP 09 G-METALL
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

9

Product Type

D-Sub Backshell

D-Sub Shell Size

E

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

IP Rating

IP67

Series

AGP

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
TW

D-Sub Cover, Straight Cable Exit


Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy