Amphenol Communications Solutions 17E Series ABS Straight Backshell, 50 Way
- RS Stock No.:
- 787-495
- Mfr. Part No.:
- 17E17282
- Brand:
- Amphenol Communications Solutions
Subtotal (1 bag of 25 units)*
$583.75
(exc. GST)
$642.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $583.75 | $23.35 |
*price indicative
- RS Stock No.:
- 787-495
- Mfr. Part No.:
- 17E17282
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Backshell | |
| Number of Contacts | 50 | |
| Housing Material | ABS | |
| D-Sub Shell Size | D | |
| Orientation | Straight | |
| Connector Type D | D-Subminiature | |
| Colour | Silver | |
| Series | 17E | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Backshell | ||
Number of Contacts 50 | ||
Housing Material ABS | ||
D-Sub Shell Size D | ||
Orientation Straight | ||
Connector Type D D-Subminiature | ||
Colour Silver | ||
Series 17E | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CA
The Amphenol Communications Solutions Plated Plastic Backshell is designed to provide reliable cable protection and secure termination support in connector assemblies. Its robust ABS polymer housing ensures durability while maintaining a lightweight structure for practical installation.
Nickel over copper plating for enhanced surface strength
PVC grommet for secure cable sealing
Designed for organised and reliable connector assemblies
Related links
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 50 Way
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 37 Way
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 9 Way
- CONEC 16 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions CLF Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 50 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
