RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 9 Way Strain Relief

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 kit)*

$5.23

(exc. GST)

$5.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 9$5.23-
10 - 24$4.827%
25 +$4.3317%

*price indicative

RS Stock No.:
730-249
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

D-Sub Connector Backshell

Housing Material

Die Cast Zinc

D-Sub Shell Size

E-9

Orientation

Angled

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

RS PRO

Housing Plating

Nickel

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DK

RS PRO E-9 D-Sub Connector Backshell


The RS PRO E-9 D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Made from Durable die-cast zinc with a nickel plating, it ensures reliable performance in demanding environments. Ideal for applications requiring secure and stable connections.

Features and Benefits


Die Cast Zinc Housing: Offers excellent durability and protection.
Nickel Plating: Provides corrosion resistance for long-lasting use.
Angled Orientation: Facilitates easy cable management and installation.
Strain Relief: Reduces stress on cables to prevent damage.
REACH and RoHS Compliant: Meets key environmental and safety standards.

Applications


Industrial automation
Telecommunications
Data communication systems

Additional Information


Compatible with E-9 size D-Sub connectors
Suitable for use in environments requiring compliance with REACH and RoHS standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy