RS PRO Zinc Straight D-Sub Connector Backshell, 37 Way Strain Relief
- RS Stock No.:
- 730-242
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save $8.70
View bulk pricing optionsSubtotal (1 kit)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 440 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | $10.93 | - |
| 10 - 24 | $10.06 | $8.70 |
| 25 + | $9.07 | $46.50 |
*price indicative
- RS Stock No.:
- 730-242
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C-37 | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size C-37 | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO D-Sub Connector Backshell, C-37, Die Cast Zinc
This RS PRO D-Sub Connector Backshell is designed for secure and reliable connections in various industrial applications. Made from die cast zinc with a nickel plating, it provides excellent durability and corrosion resistance. The backshell accommodates 37 contacts and features a straight orientation, making it Ideal for use in environments where robust strain relief is required.
Features and Benefits
Die Cast Zinc Housing: Offers high durability and strength.
Nickel Plating: Provides excellent corrosion resistance.
Strain Relief: Ensures secure cable retention and reduces stress on connections.
Straight Orientation: Facilitates easy installation in confined spaces.
37 Contacts: Suitable for high-density connections.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Nickel Plating: Provides excellent corrosion resistance.
Strain Relief: Ensures secure cable retention and reduces stress on connections.
Straight Orientation: Facilitates easy installation in confined spaces.
37 Contacts: Suitable for high-density connections.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial Automation
Telecommunications
Data Processing Equipment
Telecommunications
Data Processing Equipment
Additional Information
Compatible with C-37 D-Sub connectors
Includes strain relief for enhanced cable management
Conforms to REACH and RoHS standards for environmental safety
Includes strain relief for enhanced cable management
Conforms to REACH and RoHS standards for environmental safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
