RS PRO ABS Straight D-Sub Connector Backshell, 9 Way Strain Relief
- RS Stock No.:
- 730-232
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save $5.70
View bulk pricing optionsSubtotal (1 kit)*
$6.99
(exc. GST)
$7.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 19 November 2026
- Plus 500 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | $6.99 | - |
| 10 - 24 | $6.42 | $5.70 |
| 25 + | $5.81 | $29.50 |
*price indicative
- RS Stock No.:
- 730-232
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E-9 | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E-9 | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO E-9 D-Sub Connector Backshell
This RS PRO D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Ideal for use in electronic and industrial applications, it ensures secure connections and durability. The nickel-plated ABS housing offers excellent resistance to wear and corrosion.
Features and Benefits
Colour: Silver finish for a professional appearance
Connector Type: D-Sub Backshell for secure and reliable connections
Shell Size: E-9 for compatibility with standard D-Sub connectors
Housing Material: ABS for durability and impact resistance
Housing Plating: Nickel plating for enhanced corrosion resistance
Number of Contacts: Supports 9 contacts for versatile connectivity
Orientation: Straight orientation for easy installation
Strain Relief: Yes, to prevent cable damage and extend lifespan
Connector Type: D-Sub Backshell for secure and reliable connections
Shell Size: E-9 for compatibility with standard D-Sub connectors
Housing Material: ABS for durability and impact resistance
Housing Plating: Nickel plating for enhanced corrosion resistance
Number of Contacts: Supports 9 contacts for versatile connectivity
Orientation: Straight orientation for easy installation
Strain Relief: Yes, to prevent cable damage and extend lifespan
Applications
Industrial automation
Telecommunications
Data communication systems
Telecommunications
Data communication systems
Additional Information
Complies with REACH and RoHS standards for environmental and safety assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
