ITT Cannon DL Series Metal Right Angle D-Sub Backshell, 260 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$246.66

(exc. GST)

$271.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$246.66
20 - 39$238.06
40 +$226.91

*price indicative

RS Stock No.:
406-767
Mfr. Part No.:
DL5
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

260

Product Type

D-Sub Backshell

Housing Material

Metal

Orientation

Right Angle

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

DL

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
JP

Plastic and Metal Hoods


Back shells are supplied with cable strain relief clamps and fit both plug or socket bodies

Thermoplastic hoods provide a cost effective solution. Nickel plated aluminium die-castings are ideal for shielding

The strain relief clamps can be mounted to give either straight or 90° cable entry.

ITT DL Range


The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

High pin counts - 60, 96, 156, 260 and 360 way

Long life - 10000 mating cycles

Cam actuated zero insertion force coupling

Backshell/strain relief and polarisation options

Metal and plastic plug and socket bodies

Metal products have excellent shielding properties

Standard and low current contacts available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy