RS PRO D Sub Adapter Female 25 Way D-Sub to Female RJ45
- RS Stock No.:
- 625-6265
- Distrelec Article No.:
- 304-25-678
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$55.10
(exc. GST)
$60.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $55.10 |
| 15 - 49 | $54.20 |
| 50 + | $52.89 |
*price indicative
- RS Stock No.:
- 625-6265
- Distrelec Article No.:
- 304-25-678
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Converts From Gender | Female | |
| Converts From Type | 25 Way D-Sub | |
| Converts To Gender | Female | |
| Converts To Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Converts From Gender Female | ||
Converts From Type 25 Way D-Sub | ||
Converts To Gender Female | ||
Converts To Type RJ45 | ||
- COO (Country of Origin):
- TW
Standard Data Adaptors
Standard adapters which allow interfacing between 9 way and 25 way 'D' connectors with RJ11 and RJ45 data connections. Each adapter includes and RJ11 or RJ45 socket module with colour coded wire terminations to crimp contacts. Contacts can be loaded as required into a 9 way or 25 way 'D' connector plug or socket supplied with each adapter as specified. Grey adapter covers are provided with assembly screws and captive jack screws. All models are highly reliable and excellent quality.
Related links
- RS PRO D Sub Adapter Female 25 Way D-Sub to Female RJ45
- RS PRO D Sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
- RS PRO D-sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
- RS PRO D Sub Adapter Female 25 Way D-Sub to Female RJ11
- RS PRO D-sub Adapter Female 9 Way D-Sub to Female 25 Way D-Sub
- RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub
- MH Connectors D-sub Adapter Female 25 Way D-Sub to Female RJ45
- Phoenix Contact D Sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
