RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male

N

Subtotal (1 unit)*

$7.86

(exc. GST)

$8.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.86

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
839-507
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RJ Modular Adapter

D-Sub Shell Size

DB-25

Converts From Type

D-Sub 9

Converts to Type

RJ45

Converts to Gender - Connector

Male

Converts From Gender - Connector

Female

Mount Type

Pin

Converts to Gender - Contact

Male

Converts From Gender - Contact

Female

Convert to Positions

8

Convert From Positions

25

Standards/Approvals

UKCA

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO modular adapter is designed to easily connect a 25-pin female D-sub connector to an RJ45 female socket, providing a versatile and straightforward solution for custom configurations in electrical setups.

Allows seamless connection between a D25 female and RJ45 female with no soldering required

Features eight pins for flexible configuration options tailored to your needs

Constructed in a standard black colour for discreet integration into existing systems

Meets CE, UKCA, REACH, and ROHS standards for assured compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy