RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male
- RS Stock No.:
- 839-506
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.15
(exc. GST)
$7.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.15 |
| 10 - 24 | $6.57 |
| 25 + | $5.93 |
*price indicative
- RS Stock No.:
- 839-506
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ Modular Adapter | |
| D-Sub Shell Size | DB-25 | |
| Converts From Type | D-Sub 9 | |
| Converts to Type | RJ45 | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Mount Type | Pin | |
| Converts to Gender - Contact | Male | |
| Convert to Positions | 8 | |
| Convert From Positions | 25 | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ Modular Adapter | ||
D-Sub Shell Size DB-25 | ||
Converts From Type D-Sub 9 | ||
Converts to Type RJ45 | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Mount Type Pin | ||
Converts to Gender - Contact Male | ||
Convert to Positions 8 | ||
Convert From Positions 25 | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO modular adapter ensures a seamless connection between 25-pin male and RJ45 female configurations, designed for easy assembly without soldering, adapting to various needs effortlessly.
25-pin male to RJ45 8-pin socket adapter for versatile connectivity
Easily assembled by pushing the pins into place, streamlining setup
No soldering required, enhancing convenience and usability
Black colour for a professional and discreet aesthetic

