Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female

Subtotal (1 unit)*

$395.98

(exc. GST)

$435.58

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$395.98

*price indicative

RS Stock No.:
427-915
Mfr. Part No.:
732841931
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Adapter

Converts From Type

37-Way D-Sub

Orientation

Straight

Converts to Type

37 Way D-Sub

Converts From Gender - Connector

Male

Contact Plating

Gold

Converts to Gender - Connector

Female

Mount Type

Rear Panel

Contact Material

Copper Alloy

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Body Plating

Nickel

Standards/Approvals

chemSHERPA, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

Series

73284

RoHS Status: Exempt

COO (Country of Origin):
MX
The Molex Standard-Density EMI Filtered D-Sub Adapter, Male-to-Female, Straight, provides reliable electromagnetic interference (EMI) filtering for clean signal transmission. It is polarized to both the mating part and the PCB, ensuring proper alignment during installation. This adapter features 1 port and operates in a wide temperature range of -55°C to +125°C, making it suitable for harsh environments. It is ideal for applications that require effective EMI protection while maintaining robust connectivity in industrial, automotive, or high-performance electronic systems.

Copper alloy contact

Polyester resin

Gold plating at mating and termination

Durability of 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy