- RS Stock No.:
- 827-4170
- Brand:
- RS PRO
5 In AU stock for next working day delivery
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$332.02
(exc. GST)
$365.22
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 9 | $332.02 | $6.64 |
10 - 49 | $327.94 | $6.559 |
50 + | $269.90 | $5.398 |
*price indicative |
- RS Stock No.:
- 827-4170
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO CY Control Cable
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible installations.
CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.
These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet room environments, they are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are black with white numbers. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.
These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet room environments, they are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are black with white numbers. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
· Ideal for space saving installations
· Ideal for indoor use where mechanical stresses are present
· Tinned copper wire braid screen
· Resistance to oil/water mixes when indoors
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· White numbers on the outer sheath
· Operating temperatures of -40 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V
· Ideal for indoor use where mechanical stresses are present
· Tinned copper wire braid screen
· Resistance to oil/water mixes when indoors
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· White numbers on the outer sheath
· Operating temperatures of -40 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V
Standards
This control cable confirms to ECD 73/23/EEC (low voltage directive).
Note
CY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Number of Cores | 7 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
CPR Certification | Eca |
Outer Diameter | 8.6mm |
Sheath Material | PVC |
Insulation Material | PVC |
Maximum Operating Temperature | +80°C |
Screen Type | Tinned Copper Braid |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Minimum Operating Temperature | -40°C |
Current Rating | 15 A |
Filler Material | Non-Wicking Filler |
Conductor Resistance | 19.5 Ω/km |
Core Strands | 32/0.2 mm |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Oil Resistant | Yes |
Conductor Material | Copper |
Related links
- RS PRO Control Cable 1 mm² Screened Transparent PVC Sheath
- RS PRO Control Cable 1 mm² Unscreened Grey PVC Sheath, 17 AWG
- Alpha Wire Control Cable 1 mm² Screened Transparent PVC Sheath
- Lapp OLFLEX Control Cable 1 mm² Screened Grey PVC Sheath, 18
- Alpha Wire Control Cable 1 mm² Screened Grey PVC Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 1 mm² Unscreened Grey LSZH...
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 1 mm² Screened Grey LSZH...
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² Screened Grey, 18 AWG