Lapp CY Control Cable, 7 Cores, 1 mm² CSA 17 AWG, Unscreened, 50 m, Grey Zero Halogen Sheath
- RS Stock No.:
- 141-558
- Distrelec Article No.:
- 301-80-472
- Mfr. Part No.:
- 1123074
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$655.03
(exc. GST)
$720.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $655.03 | $13.101 |
*price indicative
- RS Stock No.:
- 141-558
- Distrelec Article No.:
- 301-80-472
- Mfr. Part No.:
- 1123074
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | CY | |
| Product Type | Control Cable | |
| Sub Type | Multi-Core Cable | |
| Number of Cores | 7 | |
| Cross Sectional Area | 1 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Zero Halogen | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8mm | |
| Cable Length | 50m | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, RoHS, UL | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| American Wire Gauge | 17AWG | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series CY | ||
Product Type Control Cable | ||
Sub Type Multi-Core Cable | ||
Number of Cores 7 | ||
Cross Sectional Area 1 mm² | ||
Conductor Material Copper | ||
Jacket Material Zero Halogen | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8mm | ||
Cable Length 50m | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, RoHS, UL | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
American Wire Gauge 17AWG | ||
Core Strands 7 | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 H Series Control Cable, 7 Cores, 1mm² Cross Sectional Area - 1123074
This control cable is specifically designed for a range of applications in automation and control systems. With a flexible design, this 7-core cable has an outer diameter of 8.1mm and is halogen-free, ensuring safety in environments where fire risks are a concern.
Features & Benefits
• Halogen-free design reduces toxic emissions during fire
• Flame-retardant properties enhance safety in critical areas
• Robust performance with a voltage rating of 300/500 V AC
• Low smoke zero halogen capability for safer operation
Applications
• Ideal for use in public buildings such as airports
• Suitable for industrial machinery and plant engineering
• Effective in heating and air conditioning systems
• Utilised in stage to minimise fire hazards
What are the specific temperature ranges for use?
This cable operates efficiently between -40°C and +80°C for fixed installations, and up to +70°C with occasional flexing, making it versatile for various environments.
How does the cable perform in high fire risk areas?
The flame-retardant and low smoke properties significantly reduce fire hazard potential, making it suitable for environments where human and animal safety is paramount.
What is the significance of being halogen-free?
Halogen-free cables do not emit harmful gases during combustion, which is crucial for maintaining air quality and safety in enclosed spaces.
What makes the installation easier with this cable?
The flexible design allows for easier handling and installation in tight spaces, while the core insulation ensures durability and long-term performance.
Related links
- Lapp CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Zero Halogen Sheath
- Lapp CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Zero Halogen Sheath
- Lapp CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Zero Halogen Sheath
- Lapp CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Zero Halogen Sheath
- Lapp CY Control Cable 1.5 mm² CSA 15 AWG 50 m, Grey Zero Halogen Sheath
- Lapp YY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Zero Halogen Sheath
- Lapp YY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Zero Halogen Sheath
- Lapp YY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Zero Halogen Sheath
