- RS Stock No.:
- 491-8719
- Mfr. Part No.:
- 0034525
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Price (ex. GST) 1 Reel of 50 Metre(s)
$479.64
(exc. GST)
$527.60
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $479.64 | $9.593 |
*price indicative |
- RS Stock No.:
- 491-8719
- Mfr. Part No.:
- 0034525
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic® LiYCY cable
A CY multi-conductor cable with tinned copper braid shielding.
Features and Benefits
· Core insulation with PVC base
· Cores stranded in layers
· DIN colour code
· Shield braid made from tinned wires
· Transparent outer sheath made from special PVC-based mixture
· Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
· Pebble grey RAL 7032
· Core insulation with PVC base
· Cores stranded in layers
· DIN colour code
· Shield braid made from tinned wires
· Transparent outer sheath made from special PVC-based mixture
· Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
· Pebble grey RAL 7032
Unitronic® LiYCY are data cables with DIN colour code. These data or signal cables are used for computers and electronic control devices wherever screened cables with small dimensions are required.
Cable design:
Applications
· RS 232
· Process control
· Communications, signal & control
· Signal & broadcast
· RS 232
· Process control
· Communications, signal & control
· Signal & broadcast
Standards
VDE 482, VDE 0472, IEC 332.1 and DIN 4700 colour code
LAPP Data Cable, 25 Cores, 11.9mm Outer Diameter - UNITRONIC Series - 0034525
When you need a thin wire to connect your computer system or office equipment, look to this data cable from LAPP. Thanks to its compact outer diameter of just 11.9mm, it's a breeze to fit into a slim enclosure or wall cavity. The cord features PVC insulation that stands up to wear and chemicals for use in heavy-duty environments. Its bare copper wires are highly conductive to ensure reliable data transmission.
Features & Benefits
• Tinned copper braided shield protects against EMI
• PVC outer sheath protects inner wires against impact and wear
• Performs reliably in harsh environments, thanks to a wide operating temperature range of -40°C to +80°C in a fixed installation
• PVC outer sheath protects inner wires against impact and wear
• Performs reliably in harsh environments, thanks to a wide operating temperature range of -40°C to +80°C in a fixed installation
Applications
• Medical equipment
• Data collection instruments
• Office networks
• Data collection instruments
• Office networks
Is this cable flame-retardant?
Yes, it's made of flame-retardant materials to ensure safety in the event of a fire.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 25 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 50m |
Shield Type | Tinned Copper Braid |
CPR Certification | Eca |
Sheath Colour | Grey |
Cable Type | LiYCY |
Outer Diameter | 11.9mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Core Strands | 7/0.25 mm |
Series | UNITRONIC LiYCY |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Standards Met | IEC 60332-1-2 |
Shielded/Unshielded | Shielded |
Maximum Operating Temperature | +80°C |
Voltage Rating | 250 V |
Related links
- RS PRO Multicore Data Cable 5 Cores Screened Grey Sheath
- Lapp Multicore Data Cable 12 Cores Screened Grey Sheath
- RS PRO Multicore Data Cable 4 Cores Unscreened Black Sheath
- Lapp Multicore Data Cable 14 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 20 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 4 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 14 Cores Screened Grey Sheath
- Lapp Multicore Data Cable 25 Cores Unscreened Grey Sheath