RS PRO ESD Safe 1.6 mm Flush Side cutter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$192.32

(exc. GST)

$211.55

(inc. GST)

RS Stock No.:
847-2945
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Side cutter

Sub Type

Microshear

Non-Sparking

No

Overall Length

125mm

Jaw Length

9mm

VDE/1000V Approved

No

Height Safe

No

Jaw Material

Carbon Steel

ESD Safe

Yes

Material Cut

Soft Wire

Grip Material

Anti-Slip Rubber Surface

Maximum Cutting Capacity

1.6mm

Standards/Approvals

No

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
US

RS PRO ESD Flush Cutters


Precision RS PRO ESD safe Flush Cutters that cut by shearing, leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters. The term ’flush’ means level or straight and on the same plane, so flush cutters cut a wire level. These cutters are fully ESD compliant for safe use on sensitive electronic components.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.

This range of flush cutters include:

847-2942 - 125mm: Type Flush, Oval

847-2945 - 125mm: Type: Flush, Tapered

847-2949 - 123mm: Type: Flush

847-2951 - 148mm: Type: Flush

847-2958 - 130mm: Type: Angled, Flush

847-2964 - 124mm: Type: Flush

Features and Benefits:


• Oval, Tapered, Standard, Angled & Maxi Micro-Shear Head options

• Strong and robust

• Size and shape reflect the latest advances in enhanced ergonomics

• Cutting edges are ultra-durable, the range covers 55-58 RC

Handles


• Ergonomic

• User-friendly

• Rounded for maximum operator comfort

• A soft comfortable gripping surface that provides superior operator comfort

• Easier to pick it up

• Anti-slip rubber surface

• Bi-component ESD-safe material prevents electrostatic discharge

Typical applications

Flush cutters are used in many applications to cut small wires.

Electrical

Communications and construction work

FAQs

What’s the difference between Flush Cutters and Side Cutters?

Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

What sizes of Cutters are available?

Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance

Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy